+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMV1205DAC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iout: 200mA; DIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
NMV1205DAC
TME Symbol:
NMV1205DAC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output current
0.2A
Case
DIP
Mounting
THT
Manufacturer series
NMV
Body dimensions
19.5x9.8x6.8mm
Efficiency
69%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.4 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMV1205DAC
0 in TME stock
Net price for quantities from 1 pcs - 8.37 EURGross price for quantities from 1 pcs - 8.37 EUR
Net price for quantities from 5 pcs - 7.41 EURGross price for quantities from 5 pcs - 7.41 EUR
Net price for quantities from 10 pcs - 7.07 EURGross price for quantities from 10 pcs - 7.07 EUR
Net price for quantities from 25 pcs - 6.64 EURGross price for quantities from 25 pcs - 6.64 EUR
Net price for quantities from 50 pcs - 6.33 EURGross price for quantities from 50 pcs - 6.33 EUR
Net price for quantities from 100 pcs - 6.01 EURGross price for quantities from 100 pcs - 6.01 EUR
Net price for quantities from 250 pcs - 5.60 EURGross price for quantities from 250 pcs - 5.60 EUR
Net price for quantities from 375 pcs - 5.41 EURGross price for quantities from 375 pcs - 5.41 EUR
Net price for quantities from 500 pcs - 5.29 EURGross price for quantities from 500 pcs - 5.29 EUR
Net price for quantities from 1000 pcs - 5.16 EURGross price for quantities from 1000 pcs - 5.16 EUR
No. of pieces (Multiplicity: 1)