+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMV1215DC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: Murata Power Solutions

Manufacturer part number:
NMV1215DC
TME Symbol:
NMV1215DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Case
DIP
Mounting
THT
Manufacturer series
NMV
Body dimensions
19.5x9.8x6.8mm
Efficiency
76%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.4 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMV1215DC
0 in TME stock
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 50 pcs - 7.92 USDGross price for quantities from 50 pcs - 7.92 USD
Net price for quantities from 100 pcs - 7.65 USDGross price for quantities from 100 pcs - 7.65 USD
No. of pieces (Multiplicity: 1)