+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMV1215SC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMV1215SC
TME Symbol:
NMV1215SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Case
SIP7
Mounting
THT
Body dimensions
19.5x10x6mm
Efficiency
76%
Operating temperature
-40...85°C
Insulation voltage
3kV
Number of outputs
2
Dimensions
Gross weight2.095 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NMV1215SC
0 in TME stock
Net price for quantities from 1 pcs - 7.31 GBPGross price for quantities from 1 pcs - 7.31 GBP
Net price for quantities from 5 pcs - 6.76 GBPGross price for quantities from 5 pcs - 6.76 GBP
Net price for quantities from 10 pcs - 6.48 GBPGross price for quantities from 10 pcs - 6.48 GBP
Net price for quantities from 25 pcs - 6.11 GBPGross price for quantities from 25 pcs - 6.11 GBP
Net price for quantities from 50 pcs - 5.82 GBPGross price for quantities from 50 pcs - 5.82 GBP
Net price for quantities from 100 pcs - 5.53 GBPGross price for quantities from 100 pcs - 5.53 GBP
Net price for quantities from 125 pcs - 5.44 GBPGross price for quantities from 125 pcs - 5.44 GBP
Net price for quantities from 250 pcs - 5.37 GBPGross price for quantities from 250 pcs - 5.37 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs