+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-1610

Mouse; FALCON; black; USB A; wireless,optical; No.of butt: 6; 10m

Manufacturer: NATEC

Manufacturer part number:
NMY-1610
TME Symbol:
NMY-1610

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
FALCON
Colour
black
Connection
USB A
Version
optical, wireless
Number of buttons
6
Range
10m
Bluetooth version
5.0
Kit contents
no charger included
Charging power minimum
1W
Charging power maximum
5W
Charger included
No
Loading technology
undefined
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 500mAh x1
Marking
Gross weight237.5 g
Certificates
EAN code5901969425819

WATCH VIDEO

See other products in this category: Peripherals NATEC
*
NMY-1610
Product withdrawn from the offer
Use the specification table below to search for similar products