+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-1651

Mouse; TOUCAN; white,blue; USB A; wireless,optical; No.of butt: 3


Manufacturer: NATEC

Manufacturer part number:
NMY-1651
TME Symbol:
NMY-1651

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
TOUCAN
Colour
blue, white
Connection
USB A
Version
optical, wireless
Number of buttons
3
Range
10m
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
Gross weight71.58 g
Certificates
EAN code5901969426212

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-1651
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 3 pcs - 4.61 USDGross price for quantities from 3 pcs - 4.61 USD