+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-1874

Mouse; BLACKBIRD 2; black; USB A; wireless,optical; No.of butt: 6

Manufacturer: NATEC

Manufacturer part number:
NMY-1874
TME Symbol:
NMY-1874

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
BLACKBIRD 2
Colour
black
Connection
USB A
Version
optical, wireless
Number of buttons
6
Range
10m
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
Battery/ rechargeable battery
  • battery AA 1,5V x1
Gross weight124.37 g
Certificates
EAN code5901969432855

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-1874
12 in TME stock
Net price for quantities from 1 pcs - 6.09 EURGross price for quantities from 1 pcs - 6.09 EUR
Net price for quantities from 3 pcs - 5.28 EURGross price for quantities from 3 pcs - 5.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.