+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-1972

Mouse; SISKIN 2; white; USB A; wireless,optical; No.of butt: 3; 10m

Manufacturer: NATEC

Manufacturer part number:
NMY-1972
TME Symbol:
NMY-1972

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
SISKIN 2
Colour
white
Connection
USB A
Version
optical, wireless
Number of buttons
3
Range
10m
Bluetooth version
5.0
PC accessories features
  • DPI change button
  • PnP
Battery/ rechargeable battery
  • battery AA 1,5V x1
Gross weight133.14 g
Certificates
EAN code5901969436655

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-1972
4 in TME stock
Net price for quantities from 1 pcs - 13.54 USDGross price for quantities from 1 pcs - 13.54 USD
Net price for quantities from 3 pcs - 11.74 USDGross price for quantities from 3 pcs - 11.74 USD
No. of pieces (Multiplicity: 1)