+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-2047

Mouse; PIGEON 2; black; USB A; optical,wired; 1.8m; No.of butt: 6

Manufacturer: NATEC

Manufacturer part number:
NMY-2047
TME Symbol:
NMY-2047

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
PIGEON 2
Colour
black
Connection
USB A
Version
optical, wired
Cable length
1.8m
Number of buttons
6
PC accessories features
  • DPI change button
  • PnP
  • RGB
Gross weight104.83 g
Certificates
EAN code5901969439229

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-2047
5 in TME stock
Net price for quantities from 1 pcs - 5.60 EURGross price for quantities from 1 pcs - 5.60 EUR
Net price for quantities from 3 pcs - 4.85 EURGross price for quantities from 3 pcs - 4.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.