+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-2048

Mouse; CRAKE 2; black; USB A; wireless,optical; No.of butt: 6; 10m

Manufacturer: NATEC

Manufacturer part number:
NMY-2048
TME Symbol:
NMY-2048

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
CRAKE 2
Colour
black
Connection
USB A
Version
optical, wireless
Number of buttons
6
Range
10m
Bluetooth version
3.0 EDR, 5.2
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
Battery/ rechargeable battery
  • battery AA 1,5V x1
Gross weight157.5 g
Certificates
EAN code5901969439236

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-2048
5 in TME stock
Net price for quantities from 1 pcs - 16.29 USDGross price for quantities from 1 pcs - 16.29 USD
Net price for quantities from 3 pcs - 14.12 USDGross price for quantities from 3 pcs - 14.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.