+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-2274

Mouse; CRAKE 2 PRO; violet; USB A; optical,wired; 1.5m

Manufacturer: NATEC

Manufacturer part number:
NMY-2274
TME Symbol:
NMY-2274

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
CRAKE 2 PRO
Colour
violet
Connection
USB A
Version
optical, wired
Cable length
1.5m
Number of buttons
6
Braid material
textile
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
  • with LED
Gross weight178.66 g
Certificates
EAN code5901969445893
See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-2274
1 in TME stock
Net price for quantities from 1 pcs - 11.86 EURGross price for quantities from 1 pcs - 11.86 EUR
Net price for quantities from 3 pcs - 10.28 EURGross price for quantities from 3 pcs - 10.28 EUR
No. of pieces (Multiplicity: 1)