+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-2291

Mouse; EUPHONIE PRO; black; USB A,USB C; wireless,optical; 10m

Manufacturer: NATEC

Manufacturer part number:
NMY-2291
TME Symbol:
NMY-2291

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
EUPHONIE PRO
Colour
black
Connection
USB A, USB C
Version
optical, wireless
Number of buttons
9
Range
10m
Bluetooth version
5.0
Kit contents
no charger included
Charging power minimum
1W
Charging power maximum
5W
Charger included
No
Loading technology
undefined
PC accessories features
  • DPI change button
  • ergonomic
  • OLED display
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 500mAh x1
Marking
Gross weight208.86 g
Certificates
EAN code5901969446074

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-2291
5 in TME stock
Net price for quantities from 1 pcs - 28.25 EURGross price for quantities from 1 pcs - 28.25 EUR
Net price for quantities from 3 pcs - 24.48 EURGross price for quantities from 3 pcs - 24.48 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible