+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-2335

Mouse; LARK; black; USB A; wireless,optical; DPI change button

Manufacturer: NATEC

Manufacturer part number:
NMY-2335
TME Symbol:
NMY-2335

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
LARK
Colour
black
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
3
Range
10m
Bluetooth version
5.0
Battery/ rechargeable battery
  • battery AA 1,5V x1
Gross weight141.3 g
Certificates
EAN code5901969449532

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-2335
3 in TME stock
Net price for quantities from 1 pcs - 16.64 USDGross price for quantities from 1 pcs - 16.64 USD
Net price for quantities from 3 pcs - 14.42 USDGross price for quantities from 3 pcs - 14.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.