+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-2347

Mouse; KITE; black; USB A; wireless,optical; No.of butt: 9; 10m

Manufacturer: NATEC

Manufacturer part number:
NMY-2347
TME Symbol:
NMY-2347

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
KITE
Colour
black
Connection
USB A
Version
optical, wireless
Number of buttons
9
Range
10m
Bluetooth version
4.0
PC accessories features
  • DPI change button
  • LED status indicator
  • PnP
Battery/ rechargeable battery
  • battery AA x1
Gross weight145.1 g
Certificates
EAN code5901969449655

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-2347
13 in TME stock
Net price for quantities from 1 pcs - 16.60 USDGross price for quantities from 1 pcs - 16.60 USD
Net price for quantities from 3 pcs - 14.39 USDGross price for quantities from 3 pcs - 14.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.