+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSBC143TPDXV6T1G

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V


Manufacturer: ONSEMI

Manufacturer part number:
NSBC143TPDXV6T1G
TME Symbol:
NSBC143TPDXV6T1G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.5W
Case
SOT563
Current gain
160...350
Mounting
SMD
Kind of package
reel, tape
Base resistor
4.7kΩ
Manufacturer standard package
4000pcs.
Gross weight0.01 g
Certificates
See other products in this category: Complementary transistors ONSEMI,
*
NSBC143TPDXV6T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.26 GBPGross price for quantities from 1 pcs - 0.26 GBP
Net price for quantities from 10 pcs - 0.16 GBPGross price for quantities from 10 pcs - 0.16 GBP
Net price for quantities from 100 pcs - 0.10 GBPGross price for quantities from 100 pcs - 0.10 GBP
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.07 GBP
Net price for quantities from 2000 pcs - 0.06 GBPGross price for quantities from 2000 pcs - 0.06 GBP
Net price for quantities from 4000 pcs - 0.05 GBPGross price for quantities from 4000 pcs - 0.05 GBP
Net price for quantities from 8000 pcs - 0.05 GBPGross price for quantities from 8000 pcs - 0.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.