+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCR100WU2C

Heating element: heater; 100W; 110÷250V; IP20; 150x60x90mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCR100WU2C
TME Symbol:
NSYCR100WU2C

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of heating element
heater
Heating capacity
100W
IP rating
IP20
Leads
clamps 2x2.5mm2
Body dimensions
150x60x90mm
Operating temperature
-40...70°C
Supply voltage
  • 110...250V
Gross weight348.8 g
Certificates
See other products in this category: Heating Elements SCHNEIDER ELECTRIC,
*
NSYCR100WU2C
1 in TME stock
Net price for quantities from 1 pcs - 144.86 USDGross price for quantities from 1 pcs - 144.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.