+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYS3D6830

Enclosure: wall mounting; X: 600mm; Y: 800mm; Z: 300mm; Spacial S3D


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYS3D6830
TME Symbol:
NSYS3D6830

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
wall mounting
Dimension X
600mm
Dimension Y
800mm
Dimension Z
300mm
Manufacturer series
Spacial S3D
Enclosure material
steel
Body colour
grey
Cover colour
grey
IP rating
IP66
Mechanical impact resistance
IK10
Dimensions
Gross weight21.55 kg
Certificates
See other products in this category: Wall Mounting Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYS3D6830
2 in TME stock
Net price for quantities from 1 pcs - 240.64 EURGross price for quantities from 1 pcs - 240.64 EUR
Net price for quantities from 3 pcs - 233.54 EURGross price for quantities from 3 pcs - 233.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts