+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Kind of transistor | germanium | |
Collector-emitter voltage | 24V | |
Collector current | 0.15A | |
Power dissipation | 0.15W | |
Case | TO5 | |
Current gain | 80 | |
Mounting | THT | |
Kind of package | bulk |