+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Kind of transistor | germanium | |
Collector-emitter voltage | 32V | |
Collector current | 1A | |
Power dissipation | 0.65W | |
Case | TO1 | |
Current gain | 63...295 | |
Mounting | THT | |
Kind of package | bulk |