+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1053

IC: audio amplifier; 7VDC; 20mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE1053
TME Symbol:
NTE1053

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
audio amplifier
Mounting
THT
Operating temperature
-20...75°C
Quiescent current
20mA
Supply voltage
  • 7V DC
Gross weight1 g
Certificates
See other products in this category: RTV - audio integrated circuits NTE Electronics,
*
NTE1053
10 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 3 pcs - 6.48 USDGross price for quantities from 3 pcs - 6.48 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts