+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE110MP

Diode: point contact; 75V; 50mA; single diode; Ufmax: 1V; bag; 1pF

Manufacturer: NTE Electronics

Manufacturer part number:
NTE110MP
TME Symbol:
NTE110MP

Specification

Manufacturer
NTE Electronics
Type of diode
point contact
Max. off-state voltage
75V
Load current
50mA
Mounting
THT
Semiconductor structure
single diode
Max. forward voltage
1V
Kind of package
bag
Leakage current
70µA
Capacitance
1pF
Application
designed for use in detector circuits
Features of semiconductor devices
  • germanium diode (Ge)
  • set contains 2pcs of diodes
Gross weight2.63 g
Certificates
See other products in this category: Diodes - others NTE Electronics
*
NTE110MP
Product withdrawn from the offer
Use the specification table below to search for similar products