+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE147A

Diode: Zener; 1W; 33V; DO41; single diode; bag; 2pcs.

Manufacturer: NTE Electronics

Manufacturer part number:
NTE147A
TME Symbol:
NTE147A

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
1W
Zener voltage
33V
Case
DO41
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Kind of package
bag
Quantity in set/package
2pcs.
Gross weight2.628 g
Certificates
See other products in this category: THT Zener diodes NTE Electronics
*
NTE147A
Product withdrawn from the offer
Use the specification table below to search for similar products