+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE159M

Transistor: PNP; bipolar; 60V; 0.6A; 1.8W; TO18

Manufacturer: NTE Electronics

Manufacturer part number:
NTE159M
TME Symbol:
NTE159M

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
0.6A
Power dissipation
1.8W
Case
TO18
Current gain
50...300
Mounting
THT
Frequency
200MHz
Gross weight2.44 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE159M
1 in TME stock
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.18 EUR
Net price for quantities from 3 pcs - 1.07 EURGross price for quantities from 3 pcs - 1.07 EUR
Net price for quantities from 10 pcs - 0.94 EURGross price for quantities from 10 pcs - 0.94 EUR
Net price for quantities from 25 pcs - 0.89 EURGross price for quantities from 25 pcs - 0.89 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts