+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE164

Transistor: NPN; bipolar; 700V; 1A; 50W; TO3

Manufacturer: NTE Electronics

Manufacturer part number:
NTE164
TME Symbol:
NTE164

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
700V
Collector current
1A
Power dissipation
50W
Case
TO3
Current gain
20
Mounting
THT
Frequency
3MHz
Gross weight5 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE164
2 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 3 pcs - 5.63 USDGross price for quantities from 3 pcs - 5.63 USD
Net price for quantities from 10 pcs - 4.97 USDGross price for quantities from 10 pcs - 4.97 USD
Net price for quantities from 25 pcs - 4.70 USDGross price for quantities from 25 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts