+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.6kV | |
Load current | 2A | |
Max. forward impulse current | 60A | |
Version | flat | |
Electrical mounting | THT | |
Leads | wire Ø 0.85mm | |
Kind of package | bulk |