+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Kind of transistor | germanium | |
Collector-emitter voltage | 40V | |
Collector current | 25A | |
Power dissipation | 106W | |
Case | TO3 | |
Current gain | 55...300 | |
Mounting | THT | |
Kind of package | bulk | |
Frequency | 0.5MHz |