+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE183

Transistor: PNP; bipolar; 60V; 10A; 90W; TO127

Manufacturer: NTE Electronics

Manufacturer part number:
NTE183
TME Symbol:
NTE183

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
10A
Power dissipation
90W
Case
TO127
Current gain
5...100
Mounting
THT
Gross weight4.82 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics
*
NTE183
Product withdrawn from the offer
Use the specification table below to search for similar products