+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, linear | |
Output voltage | 9V | |
Output current | 1A | |
Case | TO220 | |
Mounting | THT | |
Operating temperature | 0...125°C | |
Number of channels | 1 | |
Input voltage | 12...24V |