+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1925

IC: voltage regulator; linear,fixed; -18V; 1.5A; TO3; THT; 0÷150°C

Manufacturer: NTE Electronics

Manufacturer part number:
NTE1925
TME Symbol:
NTE1925

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
-18V
Output current
1.5A
Case
TO3
Mounting
THT
Operating temperature
0...150°C
Number of channels
1
Input voltage
-27...-38V
Gross weight12.1 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE1925
5 in TME stock
Net price for quantities from 1 pcs - 2.84 EURGross price for quantities from 1 pcs - 2.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts