+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE213

Transistor: PNP; bipolar; germanium; 60V; 30A; 170W; TO36

Manufacturer: NTE Electronics

Manufacturer part number:
NTE213
TME Symbol:
NTE213

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
germanium
Collector-emitter voltage
60V
Collector current
30A
Power dissipation
170W
Case
TO36
Current gain
15...100
Mounting
THT
Kind of package
bulk
Gross weight27.7 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE213
3 in TME stock
Net price for quantities from 1 pcs - 34.56 EURGross price for quantities from 1 pcs - 34.56 EUR
Net price for quantities from 3 pcs - 31.04 EURGross price for quantities from 3 pcs - 31.04 EUR
Net price for quantities from 10 pcs - 27.94 EURGross price for quantities from 10 pcs - 27.94 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts