+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE226MP

Transistor: PNP x2; bipolar; matched pair,germanium; 35V; 2A; 12W

Manufacturer: NTE Electronics

Manufacturer part number:
NTE226MP
TME Symbol:
NTE226MP

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP x2
Polarisation
bipolar
Kind of transistor
germanium, matched pair
Collector-emitter voltage
35V
Collector current
2A
Power dissipation
12W
Case
TO66
Current gain
50...275
Mounting
THT
Quantity in set/package
2pcs.
Frequency
700kHz
Features of semiconductor devices
  • hFE matched to within 10%
  • set contains 2pcs of transistor: PNP
Gross weight15.93 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE226MP
17 in TME stock
Net price for quantities from 1 pcs - 7.39 EURGross price for quantities from 1 pcs - 7.39 EUR
Net price for quantities from 3 pcs - 6.64 EURGross price for quantities from 3 pcs - 6.64 EUR
Net price for quantities from 10 pcs - 5.87 EURGross price for quantities from 10 pcs - 5.87 EUR
Net price for quantities from 25 pcs - 5.27 EURGross price for quantities from 25 pcs - 5.27 EUR
Net price for quantities from 100 pcs - 4.93 EURGross price for quantities from 100 pcs - 4.93 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts