+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2311

Transistor: NPN; bipolar; 450V; 15A; 115W; TO3P

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2311
TME Symbol:
NTE2311

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
450V
Collector current
15A
Power dissipation
115W
Case
TO3P
Mounting
THT
Gross weight5.95 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
NTE2311
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs