+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2371

Transistor: P-MOSFET; unipolar; -100V; -13A; Idm: -72A; 150W; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2371
TME Symbol:
NTE2371

Specification

Manufacturer
NTE Electronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-13A
Pulsed drain current
-72A
Power dissipation
150W
Case
TO220
Gate-source voltage
±20V
On-state resistance
0.2Ω
Mounting
THT
Kind of channel
enhancement
Gross weight4.68 g
Certificates
See other products in this category: THT P channel transistors NTE Electronics,
*
NTE2371
9 in TME stock
Net price for quantities from 1 pcs - 9.28 EURGross price for quantities from 1 pcs - 9.28 EUR
Net price for quantities from 3 pcs - 8.34 EURGross price for quantities from 3 pcs - 8.34 EUR
Net price for quantities from 10 pcs - 7.37 EURGross price for quantities from 10 pcs - 7.37 EUR
Net price for quantities from 25 pcs - 6.63 EURGross price for quantities from 25 pcs - 6.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts