+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2374

Transistor: N-MOSFET; unipolar; 200V; 11A; Idm: 72A; 125W; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2374
TME Symbol:
NTE2374

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
11A
Pulsed drain current
72A
Power dissipation
125W
Case
TO220
Gate-source voltage
±20V
On-state resistance
0.18Ω
Mounting
THT
Kind of channel
enhancement
Gross weight4.58 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2374
4 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 3 pcs - 3.60 USDGross price for quantities from 3 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts