+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2397

Transistor: N-MOSFET; unipolar; 400V; 6.3A; Idm: 40A; 125W; TO220

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2397
TME Symbol:
NTE2397

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
400V
Drain current
6.3A
Pulsed drain current
40A
Power dissipation
125W
Case
TO220
Gate-source voltage
±20V
On-state resistance
0.55Ω
Mounting
THT
Kind of channel
enhancement
Gross weight2.1 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics
*
NTE2397
Product withdrawn from the offer
Use the specification table below to search for similar products