+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2408

Transistor: NPN; bipolar; 65V; 0.1A; 0.2W; SOT23

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2408
TME Symbol:
NTE2408

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.2W
Case
SOT23
Mounting
SMD
Frequency
300MHz
Gross weight2.15 g
Certificates
See other products in this category: NPN SMD transistors NTE Electronics
*
NTE2408
Product withdrawn from the offer
Use the specification table below to search for similar products