+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2510

Transistor: NPN; bipolar; 20V; 0.5A; 5W; TO126


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2510
TME Symbol:
NTE2510

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
0.5A
Power dissipation
5W
Case
TO126
Current gain
20...120
Mounting
THT
Frequency
2GHz
Gross weight3.05 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE2510
30 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 3 pcs - 3.53 USDGross price for quantities from 3 pcs - 3.53 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts