+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2528

Transistor: NPN; bipolar; 160V; 1.5A; 15W; TO126


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2528
TME Symbol:
NTE2528

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
160V
Collector current
1.5A
Power dissipation
15W
Case
TO126
Current gain
80...400
Mounting
THT
Frequency
120MHz
Gross weight2.4 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE2528
23 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 3 pcs - 1.73 USDGross price for quantities from 3 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts