+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2582

Transistor: NPN; bipolar; 400V; 12A; 40W; TO220FP


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2582
TME Symbol:
NTE2582

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
12A
Power dissipation
40W
Case
TO220FP
Current gain
10...50
Mounting
THT
Frequency
20MHz
Gross weight1.7 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE2582
3 in TME stock
Net price for quantities from 1 pcs - 5.29 EURGross price for quantities from 1 pcs - 5.29 EUR
Net price for quantities from 3 pcs - 4.76 EURGross price for quantities from 3 pcs - 4.76 EUR
Net price for quantities from 10 pcs - 4.20 EURGross price for quantities from 10 pcs - 4.20 EUR
Net price for quantities from 25 pcs - 3.78 EURGross price for quantities from 25 pcs - 3.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts