+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2598

Transistor: NPN; bipolar; 800V; 25A; 300W; TO3-PBL


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2598
TME Symbol:
NTE2598

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
800V
Collector current
25A
Power dissipation
300W
Case
TO3-PBL
Current gain
8...40
Mounting
THT
Frequency
15MHz
Gross weight11.55 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE2598
5 in TME stock
Net price for quantities from 1 pcs - 31.84 USDGross price for quantities from 1 pcs - 31.84 USD
Net price for quantities from 3 pcs - 28.65 USDGross price for quantities from 3 pcs - 28.65 USD
Net price for quantities from 10 pcs - 25.28 USDGross price for quantities from 10 pcs - 25.28 USD
Net price for quantities from 25 pcs - 22.73 USDGross price for quantities from 25 pcs - 22.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts