+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2643

Transistor: NPN; bipolar; RF; 12V; 80mA; 100mW


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2643
TME Symbol:
NTE2643

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
12V
Collector current
80mA
Power dissipation
0.1W
Current gain
80...240
Mounting
SMD
Frequency
7GHz
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors NTE Electronics,
*
NTE2643
41 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 3 pcs - 0.56 USDGross price for quantities from 3 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts