+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2665

Transistor: NPN; bipolar; 800V; 28A; 220W

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2665
TME Symbol:
NTE2665

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
800V
Collector current
28A
Power dissipation
220W
Current gain
4.5...48
Mounting
THT
Frequency
2MHz
Gross weight12.02 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE2665
1 in TME stock
Net price for quantities from 1 pcs - 26.61 USDGross price for quantities from 1 pcs - 26.61 USD
Net price for quantities from 3 pcs - 23.91 USDGross price for quantities from 3 pcs - 23.91 USD
Net price for quantities from 10 pcs - 21.11 USDGross price for quantities from 10 pcs - 21.11 USD
Net price for quantities from 25 pcs - 19.00 USDGross price for quantities from 25 pcs - 19.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts