+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE284

Transistor: NPN; bipolar; 180V; 16A; 150W; TO3

Manufacturer: NTE Electronics

Manufacturer part number:
NTE284
TME Symbol:
NTE284

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
180V
Collector current
16A
Power dissipation
150W
Case
TO3
Mounting
THT
Frequency
6MHz
Gross weight14.5 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE284
1 in TME stock
Net price for quantities from 1 pcs - 14.75 EURGross price for quantities from 1 pcs - 14.75 EUR
Net price for quantities from 3 pcs - 13.21 EURGross price for quantities from 3 pcs - 13.21 EUR
Net price for quantities from 10 pcs - 11.66 EURGross price for quantities from 10 pcs - 11.66 EUR
Net price for quantities from 25 pcs - 10.55 EURGross price for quantities from 25 pcs - 10.55 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts