+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2902

Transistor: N-JFET; unipolar; 25V; 60mA; 0.35W; TO92; Igt: 10mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2902
TME Symbol:
NTE2902

Specification

Manufacturer
NTE Electronics
Type of transistor
N-JFET
Polarisation
unipolar
Drain-source voltage
25V
Drain current
60mA
Power dissipation
0.35W
Case
TO92
Gate-source voltage
-25V
Mounting
THT
Kind of package
bulk
Gate current
10mA
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: THT N channel transistors NTE Electronics
*
NTE2902
Product withdrawn from the offer
Use the specification table below to search for similar products