+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2914

Transistor: N-MOSFET; unipolar; 60V; 25A; Idm: 100A; 25W; TO220F


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2914
TME Symbol:
NTE2914

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
25A
Pulsed drain current
100A
Power dissipation
25W
Case
TO220F
Gate-source voltage
±20V
On-state resistance
26mΩ
Mounting
THT
Kind of channel
enhancement
Gross weight4.3 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2914
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 3 pcs - 3.55 USDGross price for quantities from 3 pcs - 3.55 USD
Net price for quantities from 10 pcs - 3.13 USDGross price for quantities from 10 pcs - 3.13 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 2.99 USD