+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2953

Transistor: N-MOSFET; unipolar; 60V; 49.7A; Idm: 281A; 63.8W


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2953
TME Symbol:
NTE2953

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
49.7A
Pulsed drain current
281A
Power dissipation
63.8W
Case
TO220FN
Gate-source voltage
±20V
On-state resistance
6.9mΩ
Mounting
THT
Kind of channel
enhancement
Gross weight3.7 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2953
8 in TME stock
Net price for quantities from 1 pcs - 7.36 EURGross price for quantities from 1 pcs - 7.36 EUR
Net price for quantities from 3 pcs - 6.63 EURGross price for quantities from 3 pcs - 6.63 EUR
Net price for quantities from 10 pcs - 5.87 EURGross price for quantities from 10 pcs - 5.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts