+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2967

Transistor: N-MOSFET; unipolar; 100V; 70A; Idm: 280A; 150W; TO3P


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2967
TME Symbol:
NTE2967

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
70A
Pulsed drain current
280A
Power dissipation
150W
Case
TO3P
Gate-source voltage
±20V
On-state resistance
14mΩ
Mounting
THT
Kind of channel
enhancement
Gross weight7.18 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2967
2 in TME stock
Net price for quantities from 1 pcs - 8.84 EURGross price for quantities from 1 pcs - 8.84 EUR
Net price for quantities from 3 pcs - 7.94 EURGross price for quantities from 3 pcs - 7.94 EUR
Net price for quantities from 10 pcs - 7.04 EURGross price for quantities from 10 pcs - 7.04 EUR
Net price for quantities from 25 pcs - 6.30 EURGross price for quantities from 25 pcs - 6.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts