+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 900V | |
Drain current | 14A | |
Pulsed drain current | 42A | |
Power dissipation | 275W | |
Case | TO3P | |
Gate-source voltage | ±30V | |
On-state resistance | 0.63Ω | |
Mounting | THT | |
Kind of channel | enhancement |