+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2994

Transistor: N-MOSFET; unipolar; 450V; 10A; Idm: 40A; 50W; TO220F


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2994
TME Symbol:
NTE2994

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
450V
Drain current
10A
Pulsed drain current
40A
Power dissipation
50W
Case
TO220F
Gate-source voltage
±30V
On-state resistance
0.58Ω
Mounting
THT
Kind of channel
enhancement
Gross weight3.364 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2994
1 in TME stock
Net price for quantities from 1 pcs - 3.73 EURGross price for quantities from 1 pcs - 3.73 EUR
Net price for quantities from 3 pcs - 3.35 EURGross price for quantities from 3 pcs - 3.35 EUR
Net price for quantities from 10 pcs - 2.97 EURGross price for quantities from 10 pcs - 2.97 EUR
Net price for quantities from 25 pcs - 2.67 EURGross price for quantities from 25 pcs - 2.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts