+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30038

LED; green; 5mm; 11000mcd; 15°; Front: convex; 3÷3.6VDC

Manufacturer: NTE Electronics

Manufacturer part number:
NTE30038
TME Symbol:
NTE30038

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
11000mcd
Viewing angle
15°
Wavelength
523nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.278 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics
*
NTE30038
Product withdrawn from the offer
Use the specification table below to search for similar products