+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30039

LED; yellow; 5mm; 10000÷12000mcd; 30°; Front: convex; 2÷2.2VDC

Manufacturer: NTE Electronics

Manufacturer part number:
NTE30039
TME Symbol:
NTE30039

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
yellow
LED diameter
5mm
Luminosity
10000...12000mcd
Viewing angle
30°
Wavelength
590...595nm
LED lens
transparent
LED current
25mA
Mounting
THT
Front
convex
Operating voltage
2...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.289 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics
*
NTE30039
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 200 pcs